Weller T0054444299 LT-BX Soldering Tip Chisel-Shaped Curved 2.4mm

Image Representative of Range

Weller T0054444299 LT-BX Soldering Tip Chisel-Shaped Curved 2.4mm

MPN
T0054444299
Brand
Weller
EAN-13
4003019059164
Order Code
13-5503
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £9.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Weller LT-BX soldering tip is a chisel-shaped, curved tip with a size of 2.4 mm, ideal for precision soldering tasks. Manufactured by Weller, this tip fits various soldering irons and is typically used in electronics assembly and repair. Its design ensures efficient heat transfer for precise and reliable solder joint formation.
For Use With Weller
Tip Type Chisel-shaped, curved
Tip Size 2.4mm
Length 18mm
Type Soldering tip
Width 2.4mm

Reviews

Be the first to submit a review

Trustpilot