Weller 54440499 LT-AS Soldering Tip Round 1.6mm 1 piece

Image Representative of Range

Weller 54440499 LT-AS Soldering Tip Round 1.6mm 1 piece

MPN
54440499
Brand
Weller
EAN-13
4003019002979
Order Code
13-5433
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £6.85 £5.83
10+ £5.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Weller produces the LT-AS soldering tip, featuring a round tip size of 1.6 mm, ideal for precision soldering tasks. This high-quality tip is designed for use with electronic components and circuit boards. It is available as a single piece, offering reliability and consistency in professional soldering applications.
For Use With Weller
Tip Type Round
Tip Size 1.6mm
Type Soldering tip
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot