Weller T0054448299 LT Soldering Tip Tapered 13mm Length 1 piece

Image Representative of Range

Weller T0054448299 LT Soldering Tip Tapered 13mm Length 1 piece

MPN
T0054448299
Brand
Weller
EAN-13
4003019425686
Order Code
13-5507
Country of Origin
Bosnia-Herzegovina
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £6.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

Weller manufactures the LT T soldering tip with a tapered design and a tip length of 13 mm. This high-precision tool is ideal for delicate soldering tasks and detailed electronic work. It is sold individually and can be identified by the product codes 04003019425686 and T0054448299.
Tip Type Tapered
Length 13mm
Type Soldering tip
Width 0.6mm

Reviews

Be the first to submit a review

Trustpilot