Weller T0054451699 LT ASL Soldering Tip Chisel 0.45mm 13mm 1 piece

Image Representative of Range

Weller T0054451699 LT ASL Soldering Tip Chisel 0.45mm 13mm 1 piece

MPN
T0054451699
Brand
Weller
EAN-13
4003019430178
Order Code
13-5509
Country of Origin
Bosnia-Herzegovina
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £6.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

The Weller LT ASL soldering tip is a chisel-shaped tool with a tip size of 0.45 mm and a length of 13 mm, designed for precise soldering tasks. Manufactured by Weller, it is ideal for fine electronics work and intricate soldering applications. This high-quality tip is sold as a single unit.
Tip Type Chisel-shaped
Tip Size 0.45mm
Length 13mm
Type Soldering tip
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot