Weller T0054442099 LT-HX Soldering Tip Chisel-Curved 0.8mm 1 piece

Image Representative of Range

Weller T0054442099 LT-HX Soldering Tip Chisel-Curved 0.8mm 1 piece

MPN
T0054442099
Brand
Weller
EAN-13
4003019054589
Order Code
13-5497
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £7.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

The Weller LT-HX soldering tip, model T0054442099, is a precise, chisel-shaped, curved tool with a tip size of 0.8 mm. It is ideal for detailed soldering work, offering accuracy for fine electronics projects. Typically used by professionals, it ensures high-quality connections for delicate components.
For Use With Weller
Tip Type Chisel-shaped, curved
Tip Size 0.8mm
Length 18mm
Type Soldering tip
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot