Weller T0054448999 LT 1A Soldering Tip Round 13mm 1 piece

Image Representative of Range

Weller T0054448999 LT 1A Soldering Tip Round 13mm 1 piece

MPN
T0054448999
Brand
Weller
EAN-13
4003019414871
Order Code
13-5508
Country of Origin
Bosnia-Herzegovina
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £5.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The Weller LT 1A soldering tip is manufactured by Weller and features a round design with a tip length of 13 mm. It is typically used in precision electronic soldering applications. The product is ideal for tasks requiring fine soldering work and is offered as a single piece per package.
Tip Type Round
Tip Size 0.5mm
Length 13mm
Type Soldering tip
Width 0.5mm

Reviews

Be the first to submit a review

Trustpilot