Weller 00544 427 99 LT-AX Soldering Tip Bent 1.6mm Round 1 piece

Image Representative of Range

Weller 00544 427 99 LT-AX Soldering Tip Bent 1.6mm Round 1 piece

MPN
00544 427 99
Brand
Weller
EAN-13
4003019026005
Order Code
13-5391
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £12.00
10+ £10.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Weller LT-AX soldering tip, manufactured by Weller, features a round, bent design with a tip size of 1.6 mm. It is typically used for precise soldering tasks in electronics and fine detailing work. This high-quality soldering tip is supplied as a single piece, suitable for professionals and hobbyists seeking reliable performance.
For Use With Weller
Tip Type Round, bent
Tip Size 1.6mm
Type Soldering tip
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot