Weller 00544 425 99 LT-1X Soldering Tip Round Bent 0.4 mm 1 piece

Image Representative of Range

Weller 00544 425 99 LT-1X Soldering Tip Round Bent 0.4 mm 1 piece

MPN
00544 425 99
Brand
Weller
EAN-13
4003019025985
Order Code
13-5389
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £12.60 £10.71
10+ £9.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Weller LT-1X soldering tip is a high-precision tool with a round, bent shape and a tip size of 0.4 mm. This specialised tip is ideal for detailed soldering work in electronics and electrical applications. Manufactured by Weller, it ensures consistent performance and durability for professional use.
For Use With Weller
Tip Type Round, bent
Tip Size 0.4mm
Type Soldering tip
Width 0.4mm

Reviews

Be the first to submit a review

Trustpilot