Weller 00544 444 99 LT-BB Soldering Tip Round Bevelled Size 2.4mm

Image Representative of Range

Weller 00544 444 99 LT-BB Soldering Tip Round Bevelled Size 2.4mm

MPN
00544 444 99
Brand
Weller
EAN-13
4003019409365
Order Code
13-5392
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £9.25 £7.87
10+ £7.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Weller's LT-BB soldering tip is designed with a round, long, bevelled shape and measures 2.4 mm in size. This versatile soldering tip is ideal for precision soldering tasks in electronics and jewellery making. Its quality construction ensures durability and efficiency for both professional and hobbyist applications.
For Use With Weller
Tip Type Round, long, bevelled
Tip Size 2.4mm
Type Soldering tip
Width 2.4mm

Reviews

Be the first to submit a review

Trustpilot