Weller 54441199 LT-CS Soldering Tip Round 3.2 mm 1 piece

Image Representative of Range

Weller 54441199 LT-CS Soldering Tip Round 3.2 mm 1 piece

MPN
54441199
Brand
Weller
EAN-13
2050000858321
Order Code
13-5435
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £7.06 £6.01
10+ £5.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Weller manufactures the LT-CS soldering tip, featuring a 3.2 mm round tip, ideal for precision electronics work. This high-quality single-piece component is designed for efficient heat transfer and durability. Typical applications include intricate PCB soldering and general electronics repair tasks.
For Use With Weller
Tip Type Round
Tip Size 3.2mm
Type Soldering tip
Width 3.2mm

Reviews

Be the first to submit a review

Trustpilot