Weller 00544 423 99 LT-1L Soldering Tip Long Tapered 0.2mm 1 piece

Image Representative of Range

Weller 00544 423 99 LT-1L Soldering Tip Long Tapered 0.2mm 1 piece

MPN
00544 423 99
Brand
Weller
EAN-13
4003019025299
Order Code
13-5387
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £11.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Weller LT-1L soldering tip is a long, tapered tip produced by Weller, featuring a 0.2 mm tip size. It is ideal for precision soldering tasks and is commonly used in electronics and delicate work. The package contains 1 piece, suited for detailed and intricate soldering applications.
For Use With Weller
Tip Type Long, tapered
Tip Size 0.2mm
Length 26mm
Type Soldering tip
Width 0.2mm

Reviews

Be the first to submit a review

Trustpilot