TE Connectivity 006340-000 STD03W-T Cable Marker 1.90-2.65mm Diameter |
07-3243
|
|
Despatched within 4 working days - 15 in stock
|
3+ £1.38
Price per unit Ex VAT
|
Polyacetal (POM) |
|
T |
2.65mm |
|
Letters |
|
|
|
|
|
|
|
|
|
Pre-printed cable marker |
White |
Yes |
Yes |
+106°C |
TE Connectivity 032218-000 STD03W-F Cable Marker 1.90-2.65mm Diameter |
07-3249
|
|
Despatched within 4 working days - 5 in stock
|
3+ £1.50
Price per unit Ex VAT
|
Polyacetal (POM) |
|
F |
2.65mm |
|
Letters |
|
|
|
|
|
|
|
|
|
Pre-printed cable marker |
White |
Yes |
Yes |
+106°C |
TE Connectivity 070440-000 STD03W-9 Cable Marker 1.90-2.65 Mm Dia. Range |
07-3266
|
|
Despatched within 4 working days - 82 in stock
|
5+ £0.982
Price per unit Ex VAT
|
Polyacetal (POM) |
|
9 |
2.65mm |
106°C |
Numbers |
-40°C |
Cable |
300 |
|
Bag |
|
No |
|
0.1inch |
Pre-printed cable marker |
White |
Yes |
Yes |
+106°C |
TE Connectivity 092790-000 STD03W-4 Cable Marker 1.90-2.65mm Diameter |
07-3269
|
|
Despatched within 4 working days - 91 in stock
|
5+ £0.885
Price per unit Ex VAT
|
Polyacetal (POM) |
|
4 |
2.65mm |
|
Numbers |
|
|
|
|
|
|
|
|
|
Pre-printed cable marker |
White |
Yes |
Yes |
+106°C |
TE Connectivity 167476-000 STD03W-A Cable Marker 1.90-2.65mm Imprint A |
07-3773
|
|
|
3+ £1.38
Price per unit Ex VAT
|
Polyacetal (POM) |
|
A |
2.65mm |
|
Letters |
|
|
|
|
|
|
|
|
|
Pre-printed cable marker |
White |
Yes |
Yes |
+106°C |
TE Connectivity 213166-000 STD03W-B Cable Marker Imprint B 1.90-2.65mm |
07-4091
|
|
Despatched within 4 working days - 10 in stock
|
3+ £1.38
Price per unit Ex VAT
|
Polyacetal (POM) |
|
B |
2.65mm |
|
Letters |
|
|
|
|
|
|
|
|
|
Pre-printed cable marker |
White |
Yes |
Yes |
+106°C |
TE Connectivity 2-1768042-3 STD03W-DOT Pre-Printed Cable Marker 1.90-2.65 Mm |
07-4159
|
|
|
3+ £1.42
Price per unit Ex VAT
|
Polyoxymethylene |
|
· |
.075 – .102 |
160°C |
Letters |
-40°C |
|
|
Strip |
|
300 |
|
|
|
Pre-printed cable marker |
White |
Yes |
Yes |
+106°C |
TE Connectivity 3-1768042-0 STD03W-MINUS Pre-Printed Cable Marker 1.90-2.65mm |
07-4353
|
|
|
3+ £1.69
Price per unit Ex VAT
|
Polyoxymethylene |
|
|
.091 – .118 |
106°C |
Special characters |
-40°C |
Cable |
300 |
Strip |
Strip |
300 |
No |
.23 |
3mm |
Pre-printed cable marker |
White |
Yes |
Yes |
+106°C |
TE Connectivity 321874-000 STD03W-0 Cable Marker 0 Print 1.90-2.65 Mm |
07-4379
|
|
Despatched within 4 working days - 34 in stock
|
3+ £1.02
Price per unit Ex VAT
|
Polyacetal (POM) |
|
0 |
2.65mm |
|
Numbers |
|
|
|
|
|
|
|
|
|
Pre-printed cable marker |
White |
Yes |
Yes |
+106°C |
TE Connectivity 345774-000 STD03W-7 Pre-Printed Marker 1.90-2.65mm |
07-4407
|
|
|
5+ £0.860
Price per unit Ex VAT
|
Polyacetal (POM) |
|
7 |
2.65mm |
106°C |
Numbers |
-40°C |
Cable |
300 |
|
Bag |
|
No |
|
0.1inch |
Pre-printed cable marker |
White |
Yes |
Yes |
+106°C |
TE Connectivity 369880-000 STD03W-2 Pre-Printed Cable Marker 1.90-2.65mm |
07-4510
|
|
Despatched within 4 working days - 92 in stock
|
3+ £1.25
Price per unit Ex VAT
|
Polyacetal (POM) |
Polyoxymethylene |
2 |
2.65mm |
106°C |
Numbers |
-40°C |
Cable |
300 |
|
Bag |
|
No |
|
0.1inch |
Pre-printed cable marker |
White |
Yes |
Yes |
+106°C |
TE Connectivity 403072-000 STD03W-5 Cable Marker 1.90-2.65 Mm Diameter |
07-4524
|
|
Despatched within 4 working days - 81 in stock
|
5+ £1.02
Price per unit Ex VAT
|
Polyacetal (POM) |
|
5 |
2.65mm |
106°C |
Numbers |
-40°C |
Cable |
300 |
|
Bag |
|
No |
|
0.1inch |
Pre-printed cable marker |
White |
Yes |
Yes |
+106°C |
TE Connectivity 434716-000 STD03W-3 Cable Marker 1.90-2.65 Mm Diameter |
07-4565
|
|
Despatched within 4 working days - 85 in stock
|
5+ £1.04
Price per unit Ex VAT
|
Polyacetal (POM) |
|
3 |
2.65mm |
106°C |
Numbers |
-40°C |
Cable |
300 |
|
Bag |
|
No |
|
0.1inch |
Pre-printed cable marker |
White |
Yes |
Yes |
+106°C |
TE Connectivity 446638-000 STD03W-8 Cable Marker 1.90-2.65mm Imprint 8 |
07-4568
|
|
Despatched within 4 working days - 40 in stock
|
3+ £1.17
Price per unit Ex VAT
|
Polyacetal (POM) |
|
8 |
2.65mm |
106°C |
Numbers |
-40°C |
Cable |
300 |
|
Bag |
|
No |
|
0.1inch |
Pre-printed cable marker |
White |
Yes |
Yes |
+106°C |
TE Connectivity 571230-000 STD03W-6 Cable Marker 1.90-2.65 Mm Imprint 6 |
07-4663
|
|
Despatched within 4 working days - 59 in stock
|
5+ £0.983
Price per unit Ex VAT
|
Polyacetal (POM) |
|
6 |
2.65mm |
106°C |
Numbers |
-40°C |
Cable |
10200 |
|
Bag |
|
No |
|
0.1inch |
Pre-printed cable marker |
White |
Yes |
Yes |
+106°C |
TE Connectivity 586908-000 STD03W-C Cable Marker 1.90-2.65mm Pre-Printed |
07-4695
|
|
Despatched within 4 working days - 5 in stock
|
3+ £1.18
Price per unit Ex VAT
|
Polyacetal (POM) |
|
C |
2.65mm |
|
Letters |
|
|
|
|
|
|
|
|
|
Pre-printed cable marker |
White |
Yes |
Yes |
+106°C |
TE Connectivity 845704-000 STD03W-D Pre-Printed Cable Marker 1.90-2.65mm |
07-5001
|
|
Despatched within 4 working days - 69 in stock
|
3+ £1.27
Price per unit Ex VAT
|
Polyacetal (POM) |
|
D |
2.65mm |
|
Letters |
|
|
|
|
|
|
|
|
|
Pre-printed cable marker |
White |
Yes |
Yes |
+106°C |
TE Connectivity 875154-000 STD03W-V Cable Marker 1.90-2.65 Mm Dia |
07-5008
|
|
|
3+ £1.38
Price per unit Ex VAT
|
Polyacetal (POM) |
|
V |
2.65mm |
|
Letters |
|
|
|
|
|
|
|
|
|
Pre-printed cable marker |
White |
Yes |
Yes |
+106°C |