TE Connectivity 2-1768042-3 STD03W-DOT Pre-Printed Cable Marker 1.90-2.65 Mm

Image Representative of Range

TE Connectivity 2-1768042-3 STD03W-DOT Pre-Printed Cable Marker 1.90-2.65 Mm

MPN
2-1768042-3
EAN-13
2050003375467
Order Code
07-4159
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £1.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Produced by TE Connectivity, the STD03W-DOT pre-printed cable marker is designed for cables with an outside diameter range of 1.90 to 2.65 mm. This heat shrink product is typically used for industrial labelling applications. It is ideal for identifying and organising cables in various electronic and automotive environments.
Type Pre-printed cable marker
Colour White
Material Polyoxymethylene
Colour-coded Yes
Halogen-free Yes
Imprint ·
Max Cable Diameter .075 – .102
Maximum Operating Temperature 160°C
Maximum Temperature +106°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute Letters
Number of labels 30
Outside diameter range 1.90 up to 2.65mm
Packaging Method Strip
Packaging Quantity 300
Series STD03
Suitable for outside Ø (min.) 1.90mm

Reviews

Be the first to submit a review

Trustpilot