TE Connectivity 167476-000 STD03W-A Cable Marker 1.90-2.65mm Imprint A

Image Representative of Range

TE Connectivity 167476-000 STD03W-A Cable Marker 1.90-2.65mm Imprint A

MPN
167476-000
EAN-13
2050003366182
Order Code
07-3773
Country of Origin
Germany
View Full Product Range (18)

Discontinued


TE Connectivity's 167476-000 STD03W-A is a female unshrouded connector with three positions.

It features a reliable and durable design suitable for a range of electrical applications.

The connector ensures secure connections and easy integration into existing systems.

It is typically used in telecommunications, automotive, and industrial environments.


Type Pre-printed cable marker
Colour White
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint A
Max Cable Diameter 2.65mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Letters
Number of labels 30
Outside diameter range 1.90 up to 2.65mm
Series STD03
Suitable for outside Ø (min.) 1.90mm

Trustpilot