TE Connectivity 403072-000 STD03W-5 Cable Marker 1.90-2.65 Mm Diameter

Image Representative of Range

TE Connectivity 403072-000 STD03W-5 Cable Marker 1.90-2.65 Mm Diameter

MPN
403072-000
EAN-13
2050003344388
Order Code
07-4524
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
5+ £1.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

TE Connectivity 403072-000 Wire Labels STD03W-5 are durable identification labels designed for wire and cable marking.

They are resistant to harsh environments, including exposure to chemicals and abrasion.

The labels are suitable for industrial applications where long-lasting identification is essential.

Typical uses include electrical installations, maintenance, and repair operations.


Type Pre-printed cable marker
Colour White
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 5
Max Cable Diameter 2.65mm
Maximum Operating Temperature 106°C
Maximum Temperature +106°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute Numbers
Mount Cable
Number of labels 30
Outside diameter range 1.90 up to 2.65mm
Package Quantity 300
Packaging Bag
Radiation Hardening No
Series STD03
Suitable for outside Ø (min.) 1.90mm
Wire/Cable Diameter 0.1inch

Reviews

Be the first to submit a review

Trustpilot