TE Connectivity 845704-000 STD03W-D Pre-Printed Cable Marker 1.90-2.65mm

Image Representative of Range

TE Connectivity 845704-000 STD03W-D Pre-Printed Cable Marker 1.90-2.65mm

MPN
845704-000
EAN-13
2050003343107
Order Code
07-5001
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

TE Connectivity's STD03W-D is a pre-printed cable marker designed for efficiently labelling cables. It is suitable for cables with an outside diameter ranging from 1.90 mm to 2.65 mm and serves as a durable solution for industrial labelling use cases. Typical applications include cable processing, where clear and consistent identification is required.
Type Pre-printed cable marker
Colour White
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint D
Max Cable Diameter 2.65mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Letters
Number of labels 30
Outside diameter range 1.90 up to 2.65mm
Series STD03
Suitable for outside Ø (min.) 1.90mm

Reviews

Be the first to submit a review

Trustpilot