TE Connectivity 321874-000 STD03W-0 Cable Marker 0 Print 1.90-2.65 Mm

Image Representative of Range

TE Connectivity 321874-000 STD03W-0 Cable Marker 0 Print 1.90-2.65 Mm

MPN
321874-000
EAN-13
2050003342940
Order Code
07-4379
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £1.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

TE Connectivity's 321874-000 is a heat shrink wire label marker designed for reliable identification.

It is made from durable materials that provide environmental resistance and flame retardance.

The labels are suitable for electrical and electronic applications where clear marking is essential.

They are commonly used in industries such as aerospace, automotive, and telecommunications.


Type Pre-printed cable marker
Colour White
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 0
Max Cable Diameter 2.65mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 1.90 up to 2.65mm
Series STD03
Suitable for outside Ø (min.) 1.90mm

Reviews

Be the first to submit a review

Trustpilot