TE Connectivity 092790-000 STD03W-4 Cable Marker 1.90-2.65mm Diameter

Image Representative of Range

TE Connectivity 092790-000 STD03W-4 Cable Marker 1.90-2.65mm Diameter

MPN
092790-000
EAN-13
2050003343329
Order Code
07-3269
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
5+ £0.885
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

TE Connectivity's 092790-000 wire labels markers STD03W-4 feature durable and heat-shrinkable properties for reliable wire identification.

These markers are designed for easy application and provide clear, lasting labels in challenging environments.

They are widely used in industries such as aerospace, rail, and marine for organised and efficient cable management.

The markers ensure safety and traceability in complex electrical systems.


Type Pre-printed cable marker
Colour White
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 4
Max Cable Diameter 2.65mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 1.90 up to 2.65mm
Series STD03
Suitable for outside Ø (min.) 1.90mm

Reviews

Be the first to submit a review

Trustpilot