TE Connectivity 032218-000 STD03W-F Cable Marker 1.90-2.65mm Diameter

Image Representative of Range

TE Connectivity 032218-000 STD03W-F Cable Marker 1.90-2.65mm Diameter

MPN
032218-000
EAN-13
2050003343961
Order Code
07-3249
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The TE Connectivity STD03W-F is a pre-printed cable marker designed for cables with an outside diameter range of 1.90 to 2.65 mm. As a heat shrink product, it ensures durability and secure labelling in industrial environments. Typical applications include cable processing and identification in electrical and EMC products.
Type Pre-printed cable marker
Colour White
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint F
Max Cable Diameter 2.65mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Letters
Number of labels 30
Outside diameter range 1.90 up to 2.65mm
Series STD03
Suitable for outside Ø (min.) 1.90mm

Reviews

Be the first to submit a review

Trustpilot