TE Connectivity 369880-000 STD03W-2 Pre-Printed Cable Marker 1.90-2.65mm

Image Representative of Range

TE Connectivity 369880-000 STD03W-2 Pre-Printed Cable Marker 1.90-2.65mm

MPN
369880-000
EAN-13
2050003342704
Order Code
07-4510
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

The TE Connectivity STD03W-2 pre-printed cable marker is a heat shrink product designed for labelling cables with an outside diameter range of 1.90 to 2.65 mm. It is utilised in cable processing and industrial labelling applications to ensure clear and durable identification of cables and wires. This product is commonly used in environments where reliable and easy-to-read cable identifiers are essential.
Type Pre-printed cable marker
Colour White
Material Polyacetal (POM)
Body Material Polyoxymethylene
Colour-coded Yes
Halogen-free Yes
Imprint 2
Max Cable Diameter 2.65mm
Maximum Operating Temperature 106°C
Maximum Temperature +106°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute Numbers
Mount Cable
Number of labels 30
Outside diameter range 1.90 up to 2.65mm
Package Quantity 300
Packaging Bag
Radiation Hardening No
Series STD03
Suitable for outside Ø (min.) 1.90mm
Wire/Cable Diameter 0.1inch

Reviews

Be the first to submit a review

Trustpilot