TE Connectivity 571230-000 STD03W-6 Cable Marker 1.90-2.65 Mm Imprint 6

Image Representative of Range

TE Connectivity 571230-000 STD03W-6 Cable Marker 1.90-2.65 Mm Imprint 6

MPN
571230-000
EAN-13
2050003366069
Order Code
07-4663
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
5+ £0.983
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

TE Connectivity's product, 571230-000, features durable wire labels made from white polyester.

These labels are designed to withstand harsh environments and offer reliable performance.

They are commonly used in industrial and electrical applications for clear identification.

The adhesive ensures the labels stay securely attached to wires and cables.


Type Pre-printed cable marker
Colour White
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 6
Max Cable Diameter 2.65mm
Maximum Operating Temperature 106°C
Maximum Temperature +106°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute Numbers
Mount Cable
Number of labels 30
Outside diameter range 1.90 up to 2.65mm
Package Quantity 10200
Packaging Bag
Radiation Hardening No
Series STD03
Suitable for outside Ø (min.) 1.90mm
Wire/Cable Diameter 0.1inch

Reviews

Be the first to submit a review

Trustpilot