TE Connectivity 446638-000 STD03W-8 Cable Marker 1.90-2.65mm Imprint 8

Image Representative of Range

TE Connectivity 446638-000 STD03W-8 Cable Marker 1.90-2.65mm Imprint 8

MPN
446638-000
EAN-13
2050003363846
Order Code
07-4568
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

TE Connectivity's pre-printed cable marker, model STD03W-8, features an imprint of "8" and fits cables with an outside diameter range of 1.90 to 2.65 mm. These heat shrink products are ideal for industrial labelling applications, providing durable and clear cable identification. Typical uses include cable processing and organisation in environments where precise labelling is essential for efficient maintenance and operation.
Type Pre-printed cable marker
Colour White
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 8
Max Cable Diameter 2.65mm
Maximum Operating Temperature 106°C
Maximum Temperature +106°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute Numbers
Mount Cable
Number of labels 30
Outside diameter range 1.90 up to 2.65mm
Package Quantity 300
Packaging Bag
Radiation Hardening No
Series STD03
Suitable for outside Ø (min.) 1.90mm
Wire/Cable Diameter 0.1inch

Reviews

Be the first to submit a review

Trustpilot