TE Connectivity 345774-000 STD03W-7 Pre-Printed Marker 1.90-2.65mm

Image Representative of Range

TE Connectivity 345774-000 STD03W-7 Pre-Printed Marker 1.90-2.65mm

MPN
345774-000
EAN-13
2050003359665
Order Code
07-4407
Country of Origin
Germany
View Full Product Range (18)

Discontinued


TE Connectivity's 345774-000 are durable wire labels designed for easy application.

These markers offer reliable performance in harsh environments.

They are ideal for use in industrial, aerospace, and military applications.

The labels ensure clear and long-lasting identification of cables and wires.


Type Pre-printed cable marker
Colour White
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 7
Max Cable Diameter 2.65mm
Maximum Operating Temperature 106°C
Maximum Temperature +106°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute Numbers
Mount Cable
Number of labels 30
Outside diameter range 1.90 up to 2.65mm
Package Quantity 300
Packaging Bag
Radiation Hardening No
Series STD03
Suitable for outside Ø (min.) 1.90mm
Wire/Cable Diameter 0.1inch

Trustpilot