TE Connectivity 875154-000 STD03W-V Cable Marker 1.90-2.65 Mm Dia

TE Connectivity 875154-000 STD03W-V Cable Marker 1.90-2.65 Mm Dia

MPN
875154-000
EAN-13
2050003344043
Order Code
07-5008
Country of Origin
Germany

Discontinued


The TE Connectivity STD03W-V is a pre-printed cable marker designed for cables with an outside diameter range of 1.90 to 2.65 mm. This product is ideal for industrial labelling applications, providing durable and legible identification for cables and wires. It is commonly used in cable processing and EMC products to ensure efficient organisation and maintenance.
Type Pre-printed cable marker
Colour White
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint V
Max Cable Diameter 2.65mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Letters
Number of labels 30
Outside diameter range 1.90 up to 2.65mm
Series STD03
Suitable for outside Ø (min.) 1.90mm

Trustpilot