TE Connectivity 213166-000 STD03W-B Cable Marker Imprint B 1.90-2.65mm

Image Representative of Range

TE Connectivity 213166-000 STD03W-B Cable Marker Imprint B 1.90-2.65mm

MPN
213166-000
EAN-13
2050003343688
Order Code
07-4091
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

TE Connectivity's 213166-000 wire labels are white, self-laminating markers.

They provide durable identification and protection for various wire and cable applications.

The labels are designed to withstand harsh environments and maintain clarity.

Typical uses include electrical, telecom, and industrial settings.


Type Pre-printed cable marker
Colour White
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint B
Max Cable Diameter 2.65mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Letters
Number of labels 30
Outside diameter range 1.90 up to 2.65mm
Series STD03
Suitable for outside Ø (min.) 1.90mm

Reviews

Be the first to submit a review

Trustpilot