TE Connectivity's 3-1768042-0, STD03W-MINUS wire labels and markers, provide durable identification solutions for cables and wires.
These labels feature excellent adhesion and legibility even in challenging environments.
They are ideal for use in industrial settings, data centres, and telecommunications.
Designed for easy application, they ensure clear and efficient organisation of wiring systems.
| Type |
Pre-printed cable marker |
| Colour |
White |
| Material |
Polyoxymethylene |
| Colour-coded |
Yes |
| Halogen-free |
Yes |
| Max Cable Diameter |
.091 – .118 |
| Maximum Operating Temperature |
106°C |
| Maximum Temperature |
+106°C |
| Min. temperature |
-40°C |
| Minimum Operating Temperature |
-40°C |
| Misc Attribute |
Special characters |
| Mount |
Cable |
| Number of labels |
30 |
| Outside diameter range |
1.90 up to 2.65mm |
| Package Quantity |
300 |
| Packaging |
Strip |
| Packaging Method |
Strip |
| Packaging Quantity |
300 |
| Product Width |
.23 |
| Radiation Hardening |
No |
| Series |
STD03 |
| Suitable for outside Ø (min.) |
1.90mm |
| Wire/Cable Diameter |
3mm |