TE Connectivity 070440-000 STD03W-9 Cable Marker 1.90-2.65 Mm Dia. Range

Image Representative of Range

TE Connectivity 070440-000 STD03W-9 Cable Marker 1.90-2.65 Mm Dia. Range

MPN
070440-000
EAN-13
2050003366083
Order Code
07-3266
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
5+ £0.982
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

The TE Connectivity 070440-000 STD03W-9 wire labels are designed for high durability.

They are white in colour and suitable for demanding environments.

These labels are typically used for wire identification in various industrial applications.

Their robust construction ensures reliable performance even under challenging conditions.


Type Pre-printed cable marker
Colour White
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 9
Max Cable Diameter 2.65mm
Maximum Operating Temperature 106°C
Maximum Temperature +106°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute Numbers
Mount Cable
Number of labels 30
Outside diameter range 1.90 up to 2.65mm
Package Quantity 300
Packaging Bag
Radiation Hardening No
Series STD03
Suitable for outside Ø (min.) 1.90mm
Wire/Cable Diameter 0.1inch

Reviews

Be the first to submit a review

Trustpilot