TE Connectivity 006340-000 STD03W-T Cable Marker 1.90-2.65mm Diameter

Image Representative of Range

TE Connectivity 006340-000 STD03W-T Cable Marker 1.90-2.65mm Diameter

MPN
006340-000
EAN-13
2050003342827
Order Code
07-3243
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

TE Connectivity's STD03W-T pre-printed cable marker is designed for cables with an outside diameter range of 1.90 to 2.65 mm. This heat shrink product provides durable and clear labelling for cable processing, making it essential for industrial labelling applications. Typical uses include organisation and identification in electrical and electronic installations.
Type Pre-printed cable marker
Colour White
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint T
Max Cable Diameter 2.65mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Letters
Number of labels 30
Outside diameter range 1.90 up to 2.65mm
Series STD03
Suitable for outside Ø (min.) 1.90mm

Reviews

Be the first to submit a review

Trustpilot