TE Connectivity 586908-000 STD03W-C Cable Marker 1.90-2.65mm Pre-Printed

Image Representative of Range

TE Connectivity 586908-000 STD03W-C Cable Marker 1.90-2.65mm Pre-Printed

MPN
586908-000
EAN-13
2050003343428
Order Code
07-4695
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £1.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

TE Connectivity's STD03W-C is a pre-printed cable marker designed for cables with an outside diameter range of 1.90 up to 2.65 mm. These heat shrink products are typically used in cable processing and industrial labelling to provide clear and durable identification of cables. The markers are commonly applied in environments requiring organized wiring systems and easy identification, such as in electrical installations or control panel assemblies.
Type Pre-printed cable marker
Colour White
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint C
Max Cable Diameter 2.65mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Letters
Number of labels 30
Outside diameter range 1.90 up to 2.65mm
Series STD03
Suitable for outside Ø (min.) 1.90mm

Reviews

Be the first to submit a review

Trustpilot