TE Connectivity 434716-000 STD03W-3 Cable Marker 1.90-2.65 Mm Diameter

Image Representative of Range

TE Connectivity 434716-000 STD03W-3 Cable Marker 1.90-2.65 Mm Diameter

MPN
434716-000
EAN-13
2050003342421
Order Code
07-4565
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
5+ £1.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

TE Connectivity's 434716-000 Wire Labels Markers are durable and reliable.

They feature a strong adhesive and are resistant to heat and abrasion.

These markers are suitable for identifying and organising cables and wires in various industrial settings.

Their robust design ensures long-lasting performance even in harsh environments.


Type Pre-printed cable marker
Colour White
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 3
Max Cable Diameter 2.65mm
Maximum Operating Temperature 106°C
Maximum Temperature +106°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute Numbers
Mount Cable
Number of labels 30
Outside diameter range 1.90 up to 2.65mm
Package Quantity 300
Packaging Bag
Radiation Hardening No
Series STD03
Suitable for outside Ø (min.) 1.90mm
Wire/Cable Diameter 0.1inch

Reviews

Be the first to submit a review

Trustpilot