TE Connectivity Bullet connector 631564

TE Connectivity offers a range of high-quality electrical components, including connectors for high current power supplies and versatile series form-fitting sleeves, which are essential for various electrical applications.
Description Image Product Buy Pricing (Ex VAT) Type Body Material Contact Finish Cable Ø (max.) Number of Rows Cable Diameter Cable Ø range Cable Ø up to Case Material Color Colour Connection Contact Material Compatible Cable Diameter Range Contact Plating Connector Type Cross-section range Gender Current Rating Number of Contacts
TE Connectivity 0460-204-12141 DTP Connector for High Current Power Supply
TE Connectivity 0460-204-12141 DTP Connector for High Current Power Supply
Standard range
Order code: 13-0736
MPN: 0460-204-12141

Despatched within 4 working days - 935 in stock
10+ £0.505
Price per unit Ex VAT
Bullet connector Ni 1.35mm Crimp Copper Alloy, Copper, Nickel Nickel Pin 3.3 mm² (max) Male 25a 1
TE Connectivity 1011-255-0205 DT Series Form-Fitting Sleeves, Multi-Angle
TE Connectivity 1011-255-0205 DT Series Form-Fitting Sleeves, Multi-Angle
Standard range
Order code: 13-0744
MPN: 1011-255-0205

Despatched within 4 working days - 616 in stock
5+ £1.38
Price per unit Ex VAT
Bullet connector Nylon, Polyamide, Plastic 3.68mm 1.35 - 3.68mm 1.35mm Thermoplastic material Black Black .236 – .394 Strain relief Male 2
TE Connectivity 1011-257-0205 DT Series Sleeves 2-6 Pin 180°/90° Options
TE Connectivity 1011-257-0205 DT Series Sleeves 2-6 Pin 180°/90° Options
Standard range
Order code: 13-0746
MPN: 1011-257-0205

Despatched within 4 working days - 190 in stock
5+ £0.968
Price per unit Ex VAT
Bullet connector Nylon, Polyamide, Plastic 3.68mm 1.35 - 3.68mm 1.35mm Thermoplastic material Black Black .236 – .394 Strain relief 2
TE Connectivity 1011-258-0205 DT Series Form-Fitting Sleeves 2-6 Pin
TE Connectivity 1011-258-0205 DT Series Form-Fitting Sleeves 2-6 Pin
Order code: 13-0747
MPN: 1011-258-0205
2+ £2.55
Price per unit Ex VAT
Bullet connector Plastic 3.68mm 1.35 - 3.68mm 1.35mm Thermoplastic material Black Black .236 – .394 Strain relief Female 2
TE Connectivity 1011-259-0305 DT Form-Fitting Sleeves, 2-6 Pin, 180°/90° Options
TE Connectivity 1011-259-0305 DT Form-Fitting Sleeves, 2-6 Pin, 180°/90° Options
Standard range
Order code: 13-0748
MPN: 1011-259-0305

Despatched within 4 working days - 56 in stock
3+ £1.41
10+ £1.30
100+ £1.26
Price per unit Ex VAT
Bullet connector Plastic 3.68mm 1.35 - 3.68mm 1.35mm Thermoplastic material Black Black .236 – .394 Strain relief Male 3
TE Connectivity 1011-260-0305 Form-Fitting Sleeves DT Series 2-6 Pin
TE Connectivity 1011-260-0305 Form-Fitting Sleeves DT Series 2-6 Pin
Order code: 13-0749
MPN: 1011-260-0305
1+ £5.26
Price per unit Ex VAT
Bullet connector Plastic 3.68mm 1.35 - 3.68mm 1.35mm Thermoplastic material Black Black .236 – .394 Strain relief Male 3
TE Connectivity 1011-261-0305 DT Series Sleeves, 2-6 Pin, 180°/90° Options
TE Connectivity 1011-261-0305 DT Series Sleeves, 2-6 Pin, 180°/90° Options
Standard range
Order code: 13-0751
MPN: 1011-261-0305

Despatched within 4 working days - 17 in stock
3+ £2.00
Price per unit Ex VAT
Bullet connector Plastic 3.68mm 1.35 - 3.68mm 1.35mm Thermoplastic material Black Black .236 – .394 Strain relief Female 3
TE Connectivity 1011-265-0405 DT Sleeve 2-6 Pin Double-Insulated Clamps
TE Connectivity 1011-265-0405 DT Sleeve 2-6 Pin Double-Insulated Clamps
Standard range
Order code: 13-0752
MPN: 1011-265-0405

Despatched within 4 working days - 5 in stock
3+ £2.15
Price per unit Ex VAT
Bullet connector Plastic 1.35mm 1.35 - 1.35mm 1.35mm Thermoplastic material Black .236 – .394 Strain relief Female 4
TE Connectivity 1011-267-0605 DT Series Sleeves, 2-6 Pin, 180°/90° Options
TE Connectivity 1011-267-0605 DT Series Sleeves, 2-6 Pin, 180°/90° Options
Standard range
Order code: 13-0753
MPN: 1011-267-0605

Despatched within 4 working days - 101 in stock
3+ £2.61
Price per unit Ex VAT
Bullet connector Plastic 3.68mm 1.35 - 3.68mm 1.35mm Thermoplastic material Black Black .335 – .511 Strain relief Male 6
TE Connectivity 19543 DTP Socket Housing for High Current Applications
TE Connectivity 19543 DTP Socket Housing for High Current Applications
Standard range
Order code: 13-0758
MPN: 19543

Despatched within 4 working days - 181 in stock
1+ £3.48
10+ £3.18
Price per unit Ex VAT
Plug, straight 3.68mm 1.35 - 3.68mm 1.35mm Thermoplastic material Black Crimp Socket 10A 2
TE Connectivity 19545 DTP Series Plug Housing, High Current Strengths
TE Connectivity 19545 DTP Series Plug Housing, High Current Strengths
Standard range
Order code: 13-0761
MPN: 19545

Despatched within 4 working days - 38 in stock
2+ £2.82
Price per unit Ex VAT
Plug, straight 3.68mm 1 1.35 - 3.68mm 1.35mm Thermoplastic material Black Crimp Plug 6A 2
TE Connectivity DT04-3P-CE02 Connector Housing Contacts Fuse Wedge
TE Connectivity DT04-3P-CE02 Connector Housing Contacts Fuse Wedge
Standard range
Order code: 13-0791
MPN: DT 04-3P-CE02

Despatched within 4 working days - 272 in stock
5+ £1.72
Price per unit Ex VAT
Plug, straight 3.68mm 1.35 - 3.68mm 1.35mm Thermoplastic material Black Crimp 13A 3
TE Connectivity DT04-6P-CE02 Connector: Housing, Contacts & Fuse Wedge
TE Connectivity DT04-6P-CE02 Connector: Housing, Contacts & Fuse Wedge
Standard range
Order code: 13-0794
MPN: DT 04-6 P-CE02

Despatched within 4 working days - 190 in stock
3+ £3.03
Price per unit Ex VAT
Plug, straight 3.68mm 2 1.35 - 3.68mm 1.35mm Thermoplastic material Black Crimp 13A 6
TE Connectivity DT 06-12 SA-CE06 DEUTSCH Connector Housing Contacts Fuse Wedge
TE Connectivity DT 06-12 SA-CE06 DEUTSCH Connector Housing Contacts Fuse Wedge
Standard range
Order code: 13-0796
MPN: DT 06-12 SA-CE06

Despatched within 4 working days - 74 in stock
1+ £4.91
Price per unit Ex VAT
Socket, straight 3.68mm 2 1.35 - 3.68mm 1.35mm Thermoplastic material Grey Crimp 13A 12
TE Connectivity DT06-2S-CE06 Connector: Housing, Contacts, Fuse Wedge
TE Connectivity DT06-2S-CE06 Connector: Housing, Contacts, Fuse Wedge
Standard range
Order code: 13-0797
MPN: DT 06-2S-CE06

Despatched within 4 working days - 596 in stock
5+ £1.56
Price per unit Ex VAT
Socket, straight 3.68mm 1 1.35 - 3.68mm 1.35mm Thermoplastic material Black Crimp 13A 2
TE Connectivity DT06-3S-CE06 DT Series Connector Housing Contacts Fuse Wedge
TE Connectivity DT06-3S-CE06 DT Series Connector Housing Contacts Fuse Wedge
Standard range
Order code: 13-0798
MPN: DT 06-3S-CE06

Despatched within 4 working days - 195 in stock
5+ £1.84
Price per unit Ex VAT
Socket, straight 3.68mm 1.35 - 3.68mm 1.35mm Thermoplastic material Black Crimp 13A 3
TE Connectivity DT06-2S DT Series Sleeves, 2-6 pin, 180°/90° variants
TE Connectivity DT06-2S DT Series Sleeves, 2-6 pin, 180°/90° variants
Standard range
Order code: 13-0803
MPN: DT06-2S

Despatched within 4 working days - 705 in stock
5+ £1.03
Price per unit Ex VAT
Socket, straight 1.35mm N/A 1.35 - 1.35mm 1.35mm Thermoplastic material Grey Crimp Male 32A 2
TE Connectivity DTM 04-08 PA DTM Connector, Housing, Contacts, Fuse Wedge
TE Connectivity DTM 04-08 PA DTM Connector, Housing, Contacts, Fuse Wedge
Standard range
Order code: 13-0806
MPN: DTM 04-08 PA

Despatched within 4 working days - 15 in stock
2+ £3.10
Price per unit Ex VAT
Socket, straight 3.05mm 1.35 - 3.05mm 1.35mm Thermoplastic material Black Crimp 7.5A 8
TE Connectivity DTM 04-4P Connector Housing, Contacts, Fuse Wedge Included
TE Connectivity DTM 04-4P Connector Housing, Contacts, Fuse Wedge Included
Standard range
Order code: 13-0809
MPN: DTM 04-4 P

Despatched within 4 working days - 173 in stock
3+ £3.62
10+ £3.03
100+ £2.25
500+ £1.55
Price per unit Ex VAT
Socket, straight 3.05mm 1.35 - 3.05mm 1.35mm Thermoplastic material Black Crimp 7.5A 4
TE Connectivity DTM06-12SA DTM Connector, Includes Housing, Contacts, Wedge
TE Connectivity DTM06-12SA DTM Connector, Includes Housing, Contacts, Wedge
Standard range
Order code: 13-0811
MPN: DTM 06-12 SA

Despatched within 4 working days - 317 in stock
3+ £3.41
Price per unit Ex VAT
Plug, straight 3.05mm 2 1.35 - 3.05mm 1.35mm Thermoplastic material Black Crimp 7.5A 12

Trustpilot