TE Connectivity 1011-258-0205 DT Series Form-Fitting Sleeves 2-6 Pin

MPN
1011-258-0205
EAN-13
2050001511119
Order Code
13-0747
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

TE Connectivity's bullet connector 1011-258-0205 ensures reliable electrical connections and features robust design. It is ideal for use in automotive and industrial applications, offering durability and secure fit. The connector is designed for easy installation and removal, enhancing maintenance efficiency.
Type Bullet connector
Body Material Plastic
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Color Black
Colour Black
Compatible Cable Diameter Range .236 – .394
Connection Angle 180°
Connector Type Strain relief
Cross Section 2 mm² (max)
Flammability Rating UL94 HB
Gender Female
IP Rating IP6K9K
max. cross section 2mm²
Maximum Operating Temperature 125°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -55°C
Mount Cable
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 150V
Number of Contacts 2
Number of pins 2
Number of Positions 2
Operating Temperature (Max) 257
Operating Temperature Range -67 – 257
Package Quantity 750
Packaging Box
Packaging Method Box
Packaging Quantity 750
Primary Product colour Black
Primary Product Material PA GF
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series DT
Serviceable Yes
Strain Relief Yes (With)
Total number of pins 2
UL Flammability Rating UL 94HB
Wire Size 20 - 14

Reviews

Be the first to submit a review

Trustpilot