TE Connectivity DT06-3S-CE06 DT Series Connector Housing Contacts Fuse Wedge

MPN
DT 06-3S-CE06
EAN-13
2050001264015
Order Code
13-0798
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 183 in stock

TE Connectivity manufactures the DT 06-3S-CE06, a robust bullet connector with three positions. It is designed for reliable performance in harsh environments, suitable for automotive and industrial applications. The connector provides secure, moisture-resistant connections, making it ideal for demanding conditions.
Type Socket, straight
Number of Contacts 3
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Black
Connection Crimp
Connection Angle 180°
Cross Section 2 mm² (max)
Current Rating 13A
max. cross section 2mm²
Nominal Voltage 1500V AC
Number of pins 3
Series DT
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot