TE Connectivity 1011-261-0305 DT Series Sleeves, 2-6 Pin, 180°/90° Options

MPN
1011-261-0305
EAN-13
2050001511126
Order Code
13-0751
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The TE Connectivity 1011-261-0305 is an automotive connector featuring a female unshrouded back shell.

It is designed to provide reliable connections in vehicle electrical systems.

The connector supports secure and durable applications in automotive wiring harnesses.

It is ideal for use in environments where robust connectivity is required.


Type Bullet connector
Body Material Plastic
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Color Black
Colour Black
Compatible Cable Diameter Range .236 – .394
Connection Angle 180°
Connector Type Strain relief
Cross Section 2 mm² (max)
Flammability Rating UL94 HB
Gender Female
IP Rating IP6K9K
max. cross section 2mm²
Maximum Operating Temperature 125°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -55°C
Nominal Current 13A
Nominal current - rounded value 13A
Nominal Voltage 1500V AC
Number of Contacts 3
Number of pins 3
Number of Positions 3
Operating Temperature (Max) 257
Operating Temperature Range -67 – 257
Package Quantity 450
Packaging Box
Packaging Method Box
Packaging Quantity 450
Primary Product colour Black
Primary Product Material PA GF
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series DT
Serviceable Yes
Strain Relief Yes (With)
Total number of pins 3
UL Flammability Rating UL 94HB
Wire Size 20 - 14
Wire/Cable Diameter 6.5mm

Reviews

Be the first to submit a review

Trustpilot