TE Connectivity 1011-255-0205 DT Series Form-Fitting Sleeves, Multi-Angle

MPN
1011-255-0205
EAN-13
2050001511188
Order Code
13-0744
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 750 in stock

The TE Connectivity 1011-255-0205 is a male shrouded connector designed for secure connections.

This 2-way plug is noted for its durable construction and reliable performance.

It is typically used in automotive and industrial applications for robust electrical connections.

The connector ensures protection against environmental factors and mechanical stress.


Type Bullet connector
Body Material Nylon, Polyamide, Plastic
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Color Black
Colour Black
Compatible Cable Diameter Range .236 – .394
Connection Angle 180°
Connector Type Strain relief
Cross Section 2 mm² (max)
Flammability Rating UL94 HB
Gender Male
IP Rating IP6K9K
max. cross section 2mm²
Maximum Operating Temperature 125°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -55°C
Mount Cable
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 250V
Number of Contacts 2
Number of pins 2
Number of Positions 2
Operating Temperature (Max) 257
Operating Temperature Range -67 – 257
Orientation Straight
Package Quantity 1000
Packaging Box
Packaging Method Box
Packaging Quantity 1000
Primary Product colour Black
Primary Product Material PA GF
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series DT
Serviceable Yes
Strain Relief Yes (With)
Total number of pins 2
UL Flammability Rating UL 94HB
Wire Size 20 - 14
Wire/Cable Diameter 7.6mm

Reviews

Be the first to submit a review

Trustpilot