TE Connectivity 0460-204-12141 DTP Connector for High Current Power Supply

MPN
0460-204-12141
EAN-13
2050001516572
Order Code
13-0736
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.505
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 900 in stock

TE Connectivity's 0460-204-12141 Wire Terminal is designed for electrical applications.

It supports a current rating of 25 amperes.

The terminal accommodates wire sizes up to 3.31 mm².

It is commonly used in automotive and industrial sectors.


Type Bullet connector
Wire Gauge (AWG) 20 - 14
Contact Finish Ni
Cable Diameter 1.35mm
Connection Crimp
Connection Angle 180°
Connector Type Pin
Contact Material Copper Alloy, Copper, Nickel
Contact Plating Nickel
Cross-section range 3.3 mm² (max)
Current Rating 25a
Gender Male
max. cross section 3.3mm²
Nominal Current 10A
Nominal Voltage 250V
Number of Contacts 1
Package Quantity 1
Package/Case 204
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series DTP
Termination Crimp
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 12AWG
Wire/Cable Gauge 14AWG

Reviews

Be the first to submit a review

Trustpilot