TE Connectivity DTM 04-08 PA DTM Connector, Housing, Contacts, Fuse Wedge

MPN
DTM 04-08 PA
EAN-13
2050001264190
Order Code
13-0806
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

TE Connectivity manufactures the DTM 04-08 PA, a bullet connector known for its reliability and durability. This component is designed for secure electrical connections, often utilised in automotive and industrial applications. Its construction ensures resistance to environmental factors, making it suitable for harsh conditions.
Type Socket, straight
Number of Contacts 8
Cable Ø (max.) 3.05mm
Cable Ø range 1.35 - 3.05mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Black
Connection Crimp
Connection Angle 180°
Cross Section 1.5 mm² (max)
Current Rating 7.5A
max. cross section 1.5mm²
Nominal Voltage 1500V AC
Number of pins 8
Series DTM
Wire Gauge (AWG) 22 - 16

Reviews

Be the first to submit a review

Trustpilot