TE Connectivity DT04-6P-CE02 Connector: Housing, Contacts & Fuse Wedge

MPN
DT 04-6 P-CE02
EAN-13
2050001263896
Order Code
13-0794
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £3.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 190 in stock

TE Connectivity manufactures the DT 04-6 P-CE02, a durable bullet connector designed for reliable electrical connections. This connector features a robust construction, suitable for harsh environments. It is commonly used in automotive and industrial applications for secure and efficient performance.
Type Plug, straight
Number of Contacts 6
Number of Rows 2
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Black
Connection Crimp
Connection Angle 180°
Cross Section 2 mm² (max)
Current Rating 13A
IP Rating IP68
max. cross section 2mm²
Nominal Voltage 1500V AC
Number of pins 6
Series DT
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot