TE Connectivity DT06-2S DT Series Sleeves, 2-6 pin, 180°/90° variants

MPN
DT06-2S
EAN-13
2050001511195
Order Code
13-0803
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 695 in stock

TE Connectivity's DT06-2S is a male unshrouded connector with a 2-position configuration, finished in grey.

This robust connector is known for its reliability in harsh environments, making it suitable for automotive and industrial applications.

The high-performance DT Series is designed with enhanced durability and sealing capabilities.

It is often used in wiring harnesses and other demanding electrical systems.


Type Socket, straight
Number of Contacts 2
Gender Male
Number of Rows N/A
Cable Ø (max.) 1.35mm
Cable Ø range 1.35 - 1.35mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Contact Finish Termination Nickel (Ni)
Contact Gender FEMALE
Cross Section 2 mm² (max)
Current Rating 32A
Dielectric Withstanding Voltage 1500VAC
Insulator Color GRAY
Insulator Material THERMOPLASTIC
IP Rating IP68
Length 28.4mm
max. cross section 2mm²
Maximum Operating Temperature 125
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -55
Mounting Style STRAIGHT
Nominal Voltage 600V
Number Of Connectors ONE
Number of pins 2
Rated Current (Signal) 13
Reliability COMMERCIAL
Series DT
Termination Type CRIMP
Total Number of Contacts 2
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot