TE Connectivity 1011-265-0405 DT Sleeve 2-6 Pin Double-Insulated Clamps

MPN
1011-265-0405
EAN-13
2050001511140
Order Code
13-0752
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

TE Connectivity manufactures the 1011-265-0405 bullet connector. This product features a secure electrical connection with a streamlined design for efficient current flow. It is typically used in automotive and industrial applications for reliable wire terminations.
Type Bullet connector
Body Material Plastic
Cable Ø (max.) 1.35mm
Cable Ø range 1.35 - 1.35mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Black
Compatible Cable Diameter Range .236 – .394
Connection Angle 180°
Connector Type Strain relief
Cross Section 2 mm² (max)
Gender Female
IP Rating IP6K9K
max. cross section 2mm²
Maximum Operating Temperature 257
Maximum Temperature +70°C
Min. temperature -20°C
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 250V
Number of Contacts 4
Number of pins 4
Number of Positions 4
Operating Temperature Range -67 – 257
Package/Case 0405
Packaging Method Box
Primary Product colour Black
Primary Product Material PA GF
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series DT
Total number of pins 4
UL Flammability Rating UL 94HB
Wire Size 20 - 14

Reviews

Be the first to submit a review

Trustpilot