TE Connectivity DTM06-12SA DTM Connector, Includes Housing, Contacts, Wedge

MPN
DTM 06-12 SA
EAN-13
2050001264336
Order Code
13-0811
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £3.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 316 in stock

TE Connectivity manufactures the DTM 06-12 SA, a reliable bullet connector. It is known for its durability and secure connection features, making it suitable for harsh environments. This connector is commonly used in automotive and industrial applications.
Type Plug, straight
Number of Contacts 12
Number of Rows 2
Cable Ø (max.) 3.05mm
Cable Ø range 1.35 - 3.05mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Black
Connection Crimp
Connection Angle 180°
Cross Section 1.5 mm² (max)
Current Rating 7.5A
max. cross section 1.5mm²
Nominal Voltage 1500V AC
Number of pins 12
Series DTM
Wire Gauge (AWG) 22 - 16

Reviews

Be the first to submit a review

Trustpilot