TE Connectivity 19545 DTP Series Plug Housing, High Current Strengths

MPN
19545
EAN-13
2050001511027
Order Code
13-0761
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

TE Connectivity manufactures bullet connectors and plug housing with part number 19545. It features a robust design ensuring reliable electrical connections. Typically used in automotive and industrial applications, it facilitates secure and efficient connectivity.
Type Plug, straight
Number of Contacts 2
Gender Plug
Number of Rows 1
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Black
Connection Crimp
Connection Angle 180°
Cross Section 3.3 mm² (max)
Current Rating 6A
max. cross section 3.3mm²
Maximum Temperature +70°C
Min. temperature -20°C
Nominal Voltage 250V
Number of pins 2
Series DTP
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot