TE Connectivity 19543 DTP Socket Housing for High Current Applications

MPN
19543
EAN-13
2050001511041
Order Code
13-0758
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £4.10 £3.48
10+ £3.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

TE Connectivity’s bullet connector and socket housing 19543 provides a secure and reliable connection. It is known for its durability and ease of use in electrical assemblies. This product is typically used in automotive and industrial applications for efficient signal and power transmission.
Type Plug, straight
Number of Contacts 2
Gender Socket
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Black
Connection Crimp
Connection Angle 180°
Cross Section 3.3 mm² (max)
Current Rating 10A
max. cross section 3.3mm²
Maximum Temperature +70°C
Min. temperature -20°C
Nominal Voltage 277V
Number of pins 2
Series DTP
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot