TE Connectivity DT04-3P-CE02 Connector Housing Contacts Fuse Wedge

MPN
DT 04-3P-CE02
EAN-13
2050001263872
Order Code
13-0791
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

Manufactured by TE Connectivity, the DT 04-3P-CE02 is a durable bullet connector. It is designed for reliable electrical connections in harsh environments. Typically used in automotive and industrial applications, it supports robust connectivity and ease of installation.
Type Plug, straight
Number of Contacts 3
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Black
Connection Crimp
Connection Angle 180°
Cross Section 2 mm² (max)
Current Rating 13A
IP Rating IP68
max. cross section 2mm²
Nominal Voltage 1500V AC
Number of pins 3
Series DT
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot