TE Connectivity DT06-2S-CE06 Connector: Housing, Contacts, Fuse Wedge

MPN
DT 06-2S-CE06
EAN-13
2050001264008
Order Code
13-0797
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 596 in stock

TE Connectivity manufactures the DT 06-2S-CE06, a robust bullet connector. It is designed for secure and reliable electrical connections, ideal for automotive and industrial applications. The connector features durable construction that withstands harsh environments.
Type Socket, straight
Number of Contacts 2
Number of Rows 1
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Black
Connection Crimp
Connection Angle 180°
Cross Section 2 mm² (max)
Current Rating 13A
max. cross section 2mm²
Nominal Voltage 1500V AC
Number of pins 2
Series DT
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot