TE Connectivity DT 06-12 SA-CE06 DEUTSCH Connector Housing Contacts Fuse Wedge

MPN
DT 06-12 SA-CE06
EAN-13
2050001264053
Order Code
13-0796
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

TE Connectivity manufactures the DT 06-12 SA-CE06, a durable bullet connector known for its reliable performance. It features a robust design suitable for harsh environments and ensures secure electrical connections. Commonly used in automotive and industrial applications, it is ideal for systems requiring weatherproof and vibration-resistant connections.
Type Socket, straight
Number of Contacts 12
Number of Rows 2
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Cross Section 2 mm² (max)
Current Rating 13A
max. cross section 2mm²
Nominal Voltage 1500V AC
Number of pins 12
Series DT
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot