TE Connectivity DTM 04-4P Connector Housing, Contacts, Fuse Wedge Included

MPN
DTM 04-4 P
EAN-13
2050001264176
Order Code
13-0809
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £3.62
10+ £3.03
100+ £2.25
500+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 172 in stock

TE Connectivity's DTM 04-4 P bullet connector is known for its durability and reliable electrical performance. It is typically used in automotive and industrial applications, where secure connections are essential. The connector features a robust design suitable for harsh environments.
Type Socket, straight
Number of Contacts 4
Cable Ø (max.) 3.05mm
Cable Ø range 1.35 - 3.05mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Black
Connection Crimp
Connection Angle 180°
Cross Section 1.5 mm² (max)
Current Rating 7.5A
max. cross section 1.5mm²
Nominal Voltage 1500V AC
Number of pins 4
Series DTM
Wire Gauge (AWG) 22 - 16

Reviews

Be the first to submit a review

Trustpilot