TE Connectivity 1011-257-0205 DT Series Sleeves 2-6 Pin 180°/90° Options

MPN
1011-257-0205
EAN-13
2050001511102
Order Code
13-0746
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £0.968
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 240 in stock

TE Connectivity manufactures the 1011-257-0205 bullet connector, known for its reliability in secure electrical connections. It features a robust design ideal for automotive and industrial applications. This connector ensures efficient current flow in harsh environments.
Type Bullet connector
Body Material Nylon, Polyamide, Plastic
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Color Black
Colour Black
Compatible Cable Diameter Range .236 – .394
Connection Angle 180°
Connector Type Strain relief
Cross Section 2 mm² (max)
Flammability Rating UL94 HB
IP Rating IP6K9K
max. cross section 2mm²
Maximum Operating Temperature 125°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -55°C
Mount Cable
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 600V
Number of Contacts 2
Number of pins 2
Number of Positions 2
Operating Temperature (Max) 257
Operating Temperature Range -67 – 257
Package Quantity 750
Packaging Box
Packaging Method Box
Packaging Quantity 750
Primary Product colour Black
Primary Product Material PA GF
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series DT
Serviceable Yes
Strain Relief Yes (With)
Total number of pins 2
UL Flammability Rating UL 94HB
Wire Size 20 - 14
Wire/Cable Diameter 7.7mm

Reviews

Be the first to submit a review

Trustpilot