TE Connectivity 1011-259-0305 DT Form-Fitting Sleeves, 2-6 Pin, 180°/90° Options

MPN
1011-259-0305
EAN-13
2050001511201
Order Code
13-0748
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.41
10+ £1.30
100+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

TE Connectivity manufactures the bullet connector 1011-259-0305, known for its reliable electrical connections. It is used primarily in automotive and industrial wiring applications. The robust design ensures durability in harsh environments.
Type Bullet connector
Body Material Plastic
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Color Black
Colour Black
Compatible Cable Diameter Range .236 – .394
Connection Angle 180°
Connector Type Strain relief
Cross Section 2 mm² (max)
Flammability Rating UL94 HB
Gender Male
IP Rating IP6K9K
max. cross section 2mm²
Maximum Operating Temperature 125°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -55°C
Mount Socket
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 250V
Number of Contacts 3
Number of pins 3
Number of Positions 3
Operating Temperature (Max) 257
Operating Temperature Range -67 – 257
Package Quantity 500
Packaging Box
Packaging Method Box
Packaging Quantity 500
Primary Product colour Black
Primary Product Material PA GF
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series DT
Serviceable Yes
Strain Relief Yes (With)
Total number of pins 3
UL Flammability Rating UL 94HB
Wire Size 20 - 14
Wire/Cable Diameter 8.2mm

Reviews

Be the first to submit a review

Trustpilot