TE Connectivity manufactures the 1011-260-0305, a bullet connector known for its reliable electrical connections. This connector is widely used in automotive and industrial applications due to its durability and ease of use. It ensures secure connections with its robust design, making it suitable for harsh environments.
| Type |
Bullet connector |
| Body Material |
Plastic |
| Cable Ø (max.) |
3.68mm |
| Cable Ø range |
1.35 - 3.68mm |
| Cable Ø up to |
1.35mm |
| Case Material |
Thermoplastic material |
| Color |
Black |
| Colour |
Black |
| Compatible Cable Diameter Range |
.236 – .394 |
| Connection Angle |
180° |
| Connector Type |
Strain relief |
| Cross Section |
2 mm² (max) |
| Flammability Rating |
UL94 HB |
| Gender |
Male |
| IP Rating |
IP6K9K |
| max. cross section |
2mm² |
| Maximum Operating Temperature |
125°C |
| Maximum Temperature |
+85°C |
| Min. temperature |
-40°C |
| Minimum Operating Temperature |
-55°C |
| Nominal Current |
32A |
| Nominal current - rounded value |
32A |
| Nominal Voltage |
600V |
| Number of Contacts |
3 |
| Number of pins |
3 |
| Number of Positions |
3 |
| Operating Temperature (Max) |
257 |
| Operating Temperature Range |
-67 – 257 |
| Package Quantity |
500 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
500 |
| Primary Product colour |
Black |
| Primary Product Material |
PA GF |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
DT |
| Serviceable |
Yes |
| Strain Relief |
Yes (With) |
| Total number of pins |
3 |
| UL Flammability Rating |
UL 94HB |
| Wire Size |
20 - 14 |
| Wire/Cable Diameter |
8.2mm |